SL1910868G | Fischer Elektronik

Pin header, 68 pole, pitch 2.54 mm, angled, black, SL1910868G

Order No.: 62F3999
MPN:
SL1910868G
SL 19 108 68 G
Series: SL 19 10
SL1910868G Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9956 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.00 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9956 €
5 pcs.
10.4244 €
10 pcs.
9.7580 €
25 pcs.
8.9012 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 19 108 68 G, Fischer Elektronik

Pin header, insertion side dimension "C" changeable, "S" selective gold-plated, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 68 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes