SL17SMD10968G | Fischer Elektronik

Pin header, 68 pole, pitch 2.54 mm, straight, black, SL17SMD10968G

Order No.: 62F3345
MPN:
SL17SMD10968G
SL 17 SMD 109 68 G
Series: SL 17 SMD 109
SL17SMD10968G Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.0991 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.10 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0991 €
5 pcs.
19.0519 €
10 pcs.
17.8262 €
25 pcs.
16.2554 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 17 SMD 109 68 G, Fischer Elektronik

Pin header, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 68 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes