SL17SMD05868ZBSM | Fischer Elektronik

Pin header, 68 pole, pitch 2.54 mm, straight, black, SL17SMD05868ZBSM

Order No.: 62F3028
MPN:
SL17SMD05868ZBSM
SL 17 SMD 058 68 Z B SM
Series: SL 17 SMD 058
SL17SMD05868ZBSM Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0321 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.03 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0321 €
5 pcs.
8.5680 €
10 pcs.
8.0206 €
25 pcs.
7.3066 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 17 SMD 058 68 Z B SM, Fischer Elektronik

Pin header, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 68 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes