SL17SMD05812GBTR | Fischer Elektronik

Pin header, 12 pole, pitch 2.54 mm, straight, black, SL17SMD05812GBTR

Order No.: 62F2891
MPN:
SL17SMD05812GBTR
SL 17 SMD 058 12 G B TR
Series: SL 17 SMD 058
SL17SMD05812GBTR Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1896 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
656.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
2.1896 €

Pin header, SL 17 SMD 058 12 G B TR, Fischer Elektronik

Pin header, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes