SL16SMD24768SP | Fischer Elektronik

Pin header, 68 pole, pitch 2.54 mm, angled, black, SL16SMD24768SP

Order No.: 62F2862
MPN:
SL16SMD24768SP
SL 16 SMD 247 68 S P
Series: SL 16 SMD 247
SL16SMD24768SP Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0424 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.04 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0424 €
5 pcs.
12.3641 €
10 pcs.
11.5668 €
25 pcs.
10.5434 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 16 SMD 247 68 S P, Fischer Elektronik

Pin header for interconnections of stacked PCBs, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 68 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes