SL16SMD24758GP | Fischer Elektronik
Pin header, 58 pole, pitch 2.54 mm, angled, black, SL16SMD24758GP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6227 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.62 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6227 €
2 pcs.
19.3018 €
5 pcs.
18.1237 €
10 pcs.
16.8504 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, SL 16 SMD 247 58 G P, Fischer Elektronik
Pin header for interconnections of stacked PCBs, 0.635 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 58 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |