SL1436562G | Fischer Elektronik

Pin header, 62 pole, pitch 2.54 mm, straight, black, SL1436562G

Order No.: 62F1225
MPN:
SL1436562G
SL 14 365 62 G
Series: SL 14 365 G
SL1436562G Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.7885 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.79 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7885 €
2 pcs.
21.3248 €
5 pcs.
20.0277 €
10 pcs.
18.6235 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 14 365 62 G, Fischer Elektronik

Sandwich pin header, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 62 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes