SL1423560G | Fischer Elektronik

Pin header, 60 pole, pitch 2.54 mm, straight, black, SL1423560G

Order No.: 62F1007
MPN:
SL1423560G
SL 14 235 60 G
Series: SL 14 235 G
SL1423560G Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.0051 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.01 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0051 €
5 pcs.
16.1245 €
10 pcs.
15.0892 €
25 pcs.
13.7564 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 14 235 60 G, Fischer Elektronik

Sandwich pin header, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 60 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes