SL142352Z | Fischer Elektronik

Pin header, 2 pole, pitch 2.54 mm, straight, black, SL142352Z

Order No.: 62F0962
MPN:
SL142352Z
SL 14 235 2 Z
Series: SL 14 235 Z
SL142352Z Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2511 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2511 €
10 pcs.
0.2332 €
25 pcs.
0.2178 €
50 pcs.
0.1975 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 14 235 2 Z, Fischer Elektronik

Sandwich pin header, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes