SL1414758G | Fischer Elektronik

Pin header, 58 pole, pitch 2.54 mm, straight, black, SL1414758G

Order No.: 62F0859
MPN:
SL1414758G
SL 14 147 58 G
Series: SL 14 147
SL1414758G Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.3157 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.32 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3157 €
5 pcs.
13.5779 €
10 pcs.
12.7092 €
25 pcs.
11.5787 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 14 147 58 G, Fischer Elektronik

Sandwich pin header, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 58 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes