SL12SMD10923Z | Fischer Elektronik

Pin header, 23 pole, pitch 2.54 mm, straight, black, SL12SMD10923Z

Order No.: 61F9799
MPN:
SL12SMD10923Z
SL 12 SMD 109 23 Z
Series: SL 12 SMD 109
SL12SMD10923Z Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7374 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.6184 €
25 pcs.
1.5113 €
50 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 12 SMD 109 23 Z, Fischer Elektronik

Pin header with SMD-technique, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 23 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes