SL12SMD0358GBTR | Fischer Elektronik

Pin header, 8 pole, pitch 2.54 mm, straight, black, SL12SMD0358GBTR

Order No.: 61F9188
MPN:
SL12SMD0358GBTR
SL 12 SMD 035 8 G B TR
Series: SL 12 SMD 035
SL12SMD0358GBTR Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
571.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.1424 €

Pin header, SL 12 SMD 035 8 G B TR, Fischer Elektronik

Pin header with SMD-technique, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes