SL12SMD03535Z | Fischer Elektronik

Pin header, 35 pole, pitch 2.54 mm, straight, black, SL12SMD03535Z

Order No.: 61F9142
MPN:
SL12SMD03535Z
SL 12 SMD 035 35 Z
Series: SL 12 SMD 035
SL12SMD03535Z Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4276 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2491 €
25 pcs.
2.1063 €
50 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 12 SMD 035 35 Z, Fischer Elektronik

Pin header with SMD-technique, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 35 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes