SL12SMD03511ZBTR | Fischer Elektronik

Pin header, 11 pole, pitch 2.54 mm, straight, black, SL12SMD03511ZBTR

Order No.: 61F8975
MPN:
SL12SMD03511ZBTR
SL 12 SMD 035 11 Z B TR
Series: SL 12 SMD 035
SL12SMD03511ZBTR Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
458.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.9163 €

Pin header, SL 12 SMD 035 11 Z B TR, Fischer Elektronik

Pin header with SMD-technique, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes