SL12SMD03116ZBSM | Fischer Elektronik

Pin header, 16 pole, pitch 2.54 mm, straight, black, SL12SMD03116ZBSM

Order No.: 61F8603
MPN:
SL12SMD03116ZBSM
SL 12 SMD 031 16 Z B SM
Series: SL 12 SMD 031
SL12SMD03116ZBSM Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3804 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2852 €
25 pcs.
1.2019 €
50 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 12 SMD 031 16 Z B SM, Fischer Elektronik

Pin header with SMD-technique, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes