SL11SMD1308GBTR | Fischer Elektronik

Pin header, 8 pole, pitch 2.54 mm, angled, black, SL11SMD1308GBTR

Order No.: 61F8548
MPN:
SL11SMD1308GBTR
SL 11 SMD 130 8 G B TR
Series: SL 11 SMD 130
SL11SMD1308GBTR Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6065 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4994 €
25 pcs.
1.3923 €
50 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 11 SMD 130 8 G B TR, Fischer Elektronik

Pin header, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes