SL11SMD10452GBSM | Fischer Elektronik
Pin header, 52 pole, pitch 2.54 mm, angled, black, SL11SMD10452GBSM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4137 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.41 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4137 €
5 pcs.
7.0329 €
10 pcs.
6.5807 €
25 pcs.
5.9976 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, SL 11 SMD 104 52 G B SM, Fischer Elektronik
Pin header, 0.635 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 52 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |