SL11SMD0784ZSM | Fischer Elektronik

Pin header, 4 pole, pitch 2.54 mm, angled, black, SL11SMD0784ZSM

Order No.: 61F7895
MPN:
SL11SMD0784ZSM
SL 11 SMD 078 4 Z SM
Series: SL 11 SMD 078
SL11SMD0784ZSM Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2666 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2666 €
10 pcs.
0.2475 €
25 pcs.
0.2309 €
50 pcs.
0.2106 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 11 SMD 078 4 Z SM, Fischer Elektronik

Pin header, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes