SL11SMD06228SBTR | Fischer Elektronik

Pin header, 28 pole, pitch 2.54 mm, angled, black, SL11SMD06228SBTR

Order No.: 61F7470
MPN:
SL11SMD06228SBTR
SL 11 SMD 062 28 S B TR
Series: SL 11 SMD 062
SL11SMD06228SBTR Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8683 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
467.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
1.8683 €

Pin header, SL 11 SMD 062 28 S B TR, Fischer Elektronik

Pin header, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 28 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes