SL11SMD04032SBTR | Fischer Elektronik

Pin header, 32 pole, pitch 2.54 mm, angled, black, SL11SMD04032SBTR

Order No.: 61F6753
MPN:
SL11SMD04032SBTR
SL 11 SMD 040 32 S B TR
Series: SL 11 SMD 040
SL11SMD04032SBTR Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0587 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
514.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
2.0587 €

Pin header, SL 11 SMD 040 32 S B TR, Fischer Elektronik

Pin header with SMD-technique, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 32 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes