SL11SMD04026SBTR | Fischer Elektronik

Pin header, 26 pole, pitch 2.54 mm, angled, black, SL11SMD04026SBTR

Order No.: 61F6717
MPN:
SL11SMD04026SBTR
SL 11 SMD 040 26 S B TR
Series: SL 11 SMD 040
SL11SMD04026SBTR Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7374 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
434.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
1.7374 €

Pin header, SL 11 SMD 040 26 S B TR, Fischer Elektronik

Pin header with SMD-technique, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 26 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes