SL10SMD10412SBTR | Fischer Elektronik

Pin header, 12 pole, pitch 2.54 mm, angled, black, SL10SMD10412SBTR

Order No.: 61F4917
MPN:
SL10SMD10412SBTR
SL 10 SMD 104 12 S B TR
Series: SL 10 SMD 104
SL10SMD10412SBTR Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8088 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6779 €
25 pcs.
1.5589 €
50 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 10 SMD 104 12 S B TR, Fischer Elektronik

Pin header with SMD-technique, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes