SL10SMD04012GBSM | Fischer Elektronik

Pin header, 12 pole, pitch 2.54 mm, angled, black, SL10SMD04012GBSM

Order No.: 61F3526
MPN:
SL10SMD04012GBSM
SL 10 SMD 040 12 G B SM
Series: SL 10 SMD 040
SL10SMD04012GBSM Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9992 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.8564 €
25 pcs.
1.7374 €
50 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 10 SMD 040 12 G B SM, Fischer Elektronik

Pin header with SMD-technique, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes