MK5133G | Fischer Elektronik

Pin header, 33 pole, pitch 2.54 mm, angled, black, MK5133G

Order No.: 61F1907
MPN:
MK5133G
MK 51 33 G
Series: MK 51
MK5133G Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4712 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.47 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4712 €
5 pcs.
11.8286 €
10 pcs.
11.0670 €
25 pcs.
10.0793 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 51 33 G, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, rectangular PCB connection.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 33 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes