MK3133G | Fischer Elektronik

Socket header, 33 pole, pitch 2.54 mm, straight, MK3133G

Order No.: 68F4580
MPN:
MK3133G
MK 31 33 G
Series: MK 31
MK3133G Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8615 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.86 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8615 €
5 pcs.
17.8857 €
10 pcs.
16.7314 €
25 pcs.
15.2558 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 31 33 G, Fischer Elektronik

Socket header for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 33 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes