MK25174Z | Fischer Elektronik

Pin header, 74 pole, pitch 2.54 mm, angled, black, MK25174Z

Order No.: 61F1830
MPN:
MK25174Z
MK 251 74 Z
Series: MK 251
MK25174Z Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.4811 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.48 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4811 €
5 pcs.
16.5767 €
10 pcs.
15.5176 €
25 pcs.
14.1491 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 251 74 Z, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, rectangular PCB connection.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 74 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes