MK23SMD17BTR | Fischer Elektronik

Socket header, 17 pole, pitch 2.54 mm, angled, MK23SMD17BTR

Order No.: 68F4464
MPN:
MK23SMD17BTR
MK 23 SMD 17 B TR
Series: MK 23 SMD
MK23SMD17BTR Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8322 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1,699.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
2.8322 €

Socket header, MK 23 SMD 17 B TR, Fischer Elektronik

Socket header for Ø 0.5 mm with no capilliary action when soldering due to protected inner contact.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 17 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes