MK23172G | Fischer Elektronik

Socket header, 72 pole, pitch 2.54 mm, straight, MK23172G

Order No.: 68F4411
MPN:
MK23172G
MK 231 72 G
Series: MK 231
MK23172G Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.9844 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
38.98 € *
Price list
Quantity
Price per unit*
1 pcs.
38.9844 €
2 pcs.
36.4735 €
5 pcs.
34.2601 €
10 pcs.
31.8444 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 231 72 G, Fischer Elektronik

Socket header for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 72 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead