MK23146Z | Fischer Elektronik

Socket header, 46 pole, pitch 2.54 mm, straight, MK23146Z

Order No.: 68F4382
MPN:
MK23146Z
MK 231 46 Z
Series: MK 231
MK23146Z Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4244 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.42 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4244 €
5 pcs.
9.8770 €
10 pcs.
9.2463 €
25 pcs.
8.4252 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 231 46 Z, Fischer Elektronik

Socket header for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 46 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead