MK23142G | Fischer Elektronik

Socket header, 42 pole, pitch 2.54 mm, straight, MK23142G

Order No.: 68F4377
MPN:
MK23142G
MK 231 42 G
Series: MK 231
MK23142G Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.7528 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.75 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7528 €
2 pcs.
21.2891 €
5 pcs.
19.9920 €
10 pcs.
18.5878 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 231 42 G, Fischer Elektronik

Socket header for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 42 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead