MK23134G | Fischer Elektronik

Socket header, 34 pole, pitch 2.54 mm, straight, MK23134G

Order No.: 68F4369
MPN:
MK23134G
MK 231 34 G
Series: MK 231
MK23134G Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.4327 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.43 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4327 €
5 pcs.
18.4212 €
10 pcs.
17.2312 €
25 pcs.
15.7080 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 231 34 G, Fischer Elektronik

Socket header for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 34 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead