MK23116G | Fischer Elektronik

Socket header, 16 pole, pitch 2.54 mm, straight, MK23116G

Order No.: 68F4349
MPN:
MK23116G
MK 231 16 G
Series: MK 231
MK23116G Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1511 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.15 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1511 €
5 pcs.
8.6751 €
10 pcs.
8.1158 €
25 pcs.
7.4018 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 231 16 G, Fischer Elektronik

Socket header for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes