MK23114Z | Fischer Elektronik

Socket header, 14 pole, pitch 2.54 mm, straight, MK23114Z

Order No.: 68F4348
MPN:
MK23114Z
MK 231 14 Z
Series: MK 231
MK23114Z Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3677 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
3.1297 €
25 pcs.
2.9155 €
50 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 231 14 Z, Fischer Elektronik

Socket header for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes