MK23112Z | Fischer Elektronik

Socket header, 12 pole, pitch 2.54 mm, straight, MK23112Z

Order No.: 68F4346
MPN:
MK23112Z
MK 231 12 Z
Series: MK 231
MK23112Z Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7846 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.5942 €
25 pcs.
2.4157 €
50 pcs.
2.2015 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 231 12 Z, Fischer Elektronik

Socket header for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes