MK23110G | Fischer Elektronik

Socket header, 10 pole, pitch 2.54 mm, straight, MK23110G

Order No.: 68F4343
MPN:
MK23110G
MK 231 10 G
Series: MK 231
MK23110G Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0575 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0575 €
10 pcs.
4.7005 €
25 pcs.
4.3911 €
50 pcs.
3.9865 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 231 10 G, Fischer Elektronik

Socket header for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes