MK22SMD9BTR | Fischer Elektronik

Socket header, 9 pole, pitch 2.54 mm, angled, MK22SMD9BTR

Order No.: 68F4340
MPN:
MK22SMD9BTR
MK 22 SMD 9 B TR
Series: MK 22 SMD
MK22SMD9BTR Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4034 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
10 pcs.
3.1654 €
25 pcs.
2.9512 €
50 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 22 SMD 9 B TR, Fischer Elektronik

Socket header for 0.635 mm and up to 0.85 mm Ø.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No