MK22SMD19BTR | Fischer Elektronik

Socket header, 19 pole, pitch 2.54 mm, angled, MK22SMD19BTR

Order No.: 68F4319
MPN:
MK22SMD19BTR
MK 22 SMD 19 B TR
Series: MK 22 SMD
MK22SMD19BTR Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5577 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2,734.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
4.5577 €

Socket header, MK 22 SMD 19 B TR, Fischer Elektronik

Socket header for 0.635 mm and up to 0.85 mm Ø.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 19 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No