MK226SMD28GBSM | Fischer Elektronik

Pin header, 28 pole, pitch 2.54 mm, angled, black, MK226SMD28GBSM

Order No.: 61F1604
MPN:
MK226SMD28GBSM
MK 226 SMD 28 G B SM
Series: MK 226 SMD
MK226SMD28GBSM Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3653 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
5 pcs.
8.8893 €
10 pcs.
8.3062 €
25 pcs.
7.5803 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 226 SMD 28 G B SM, Fischer Elektronik

Pin header with turned precision contacts.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 28 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes