MK14X342G | Fischer Elektronik

Pin header, 42 pole, pitch 2.54 mm, straight, black, MK14X342G

Order No.: 61F0772
MPN:
MK14X342G
MK 14 X 3 42 G
Series: MK 14 X 3
MK14X342G Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.2296 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.23 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2296 €
2 pcs.
19.8492 €
5 pcs.
18.6473 €
10 pcs.
17.3383 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 14 X 3 42 G, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, parallel PCB connection.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 42 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes