MK14X322G | Fischer Elektronik

Pin header, 22 pole, pitch 2.54 mm, straight, black, MK14X322G

Order No.: 61F0728
MPN:
MK14X322G
MK 14 X 3 22 G
Series: MK 14 X 3
MK14X322G Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7334 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.73 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7334 €
5 pcs.
11.1265 €
10 pcs.
10.4125 €
25 pcs.
9.4962 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 14 X 3 22 G, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, parallel PCB connection.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 22 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No