MK14X31Z | Fischer Elektronik

Pin header, 1 pole, pitch 2.54 mm, straight, black, MK14X31Z

Order No.: 61F0701
MPN:
MK14X31Z
MK 14 X 3 1 Z
Series: MK 14 X 3
MK14X31Z Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.3035 €
25 pcs.
0.2832 €
50 pcs.
0.2570 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 14 X 3 1 Z, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, parallel PCB connection.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 1 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No