MK12X247Z | Fischer Elektronik

Socket header, 47 pole, pitch 2.54 mm, straight, MK12X247Z

Order No.: 68F3217
MPN:
MK12X247Z
MK 12 X 2 47 Z
Series: MK 12 X 2
MK12X247Z Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.1816 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.18 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1816 €
2 pcs.
20.7417 €
5 pcs.
19.4922 €
10 pcs.
18.1118 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 12 X 2 47 Z, Fischer Elektronik

Socket header for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 47 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes