BLM2SMD8Z | Fischer Elektronik

Socket header, 8 pole, pitch 1.27 mm, angled, BLM2SMD8Z

Order No.: 68F1968
MPN:
BLM2SMD8Z
BLM 2 SMD 8 Z
Series: BLM 2 SMD
BLM2SMD8Z Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9520 €
25 pcs.
0.8806 €
50 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale

Female socket, BLM2SMD8Z, Fischer Elektronik

Female socket with pitch 1.27 x 2.54 mm, suitable for male header SLV.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 1.27 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes