BLM2SMD28G | Fischer Elektronik

Socket header, 28 pole, pitch 1.27 mm, angled, BLM2SMD28G

Order No.: 68F1949
MPN:
BLM2SMD28G
BLM 2 SMD 28 G
Series: BLM 2 SMD
BLM2SMD28G Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3542 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.35 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3542 €
5 pcs.
6.9734 €
10 pcs.
6.5212 €
25 pcs.
5.9500 €
*incl. VAT plus shipping costs
Subject to prior sale

Female socket, BLM2SMD28G, Fischer Elektronik

Female socket with pitch 1.27 x 2.54 mm, suitable for male header SLV.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 28 pole
Grid 1.27 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes