BLLP7SMD2ZSM | Fischer Elektronik
Socket header, 2 pole, pitch 2.54 mm, straight, BLLP7SMD2ZSM
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3927 €
10 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2868 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, BL LP 7 SMD 2 Z SM, Fischer Elektronik
Socket header for 0.635 mm and up to 0.85 mm Ø.
Technical specifications
contact surface | tin-plated | |
Rated current | 3 A | |
Grid | 2.54 mm | |
Connection plating | tin-plated | |
Pin number | 2 pole | |
Version | socket header | |
Additional parts | equipped | |
Orientation | straight | |
Connection | solder connection | |
Contact type | socket | |
Rated voltage | 125 V | |
Number of rows | 1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |