BLLP7SMD2SSM | Fischer Elektronik

Socket header, 2 pole, pitch 2.54 mm, straight, BLLP7SMD2SSM

Order No.: 68F1866
MPN:
BLLP7SMD2SSM
BL LP 7 SMD 2 S SM
Series: BL LP 7 SMD
BLLP7SMD2SSM Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
2 pcs.
0.4284 €
10 pcs.
0.3927 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, BL LP 7 SMD 2 S SM, Fischer Elektronik

Socket header for 0.635 mm and up to 0.85 mm Ø.

Technical specifications
contact surface tin-plated
Rated current 3 A
Grid 2.54 mm
Connection plating gold-plated
Pin number 2 pole
Version socket header
Additional parts equipped
Orientation straight
Connection solder connection
Contact type socket
Rated voltage 125 V
Number of rows 1
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes