BLLP7SMD16S | Fischer Elektronik

Socket header, 16 pole, pitch 2.54 mm, straight, BLLP7SMD16S

Order No.: 68F1841
MPN:
BLLP7SMD16S
BL LP 7 SMD 16 S
Series: BL LP 7 SMD
BLLP7SMD16S Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8441 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.6418 €
25 pcs.
2.4633 €
50 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale

Female socket, BLLP7SMD16S, Fischer Elektronik

Female socket for 0.635 mm and up to 0.85 mm Ø.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes