BLLP6SMD4Z | Fischer Elektronik
Socket header, 4 pole, pitch 2.54 mm, angled, BLLP6SMD4Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3927 €
25 pcs.
0.3689 €
50 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Female socket, BLLP6SMD4Z, Fischer Elektronik
Female socket for 0.635 mm and up to 0.85 mm Ø.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |