BLLP6SMD4SSM | Fischer Elektronik

Socket header, 4 pole, pitch 2.54 mm, angled, BLLP6SMD4SSM

Order No.: 68F1801
MPN:
BLLP6SMD4SSM
BL LP 6 SMD 4 S SM
Series: BL LP 6 SMD
BLLP6SMD4SSM Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4879 €
50 pcs.
0.4403 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, BL LP 6 SMD 4 S SM, Fischer Elektronik

Socket header for 0.635 mm and up to 0.85 mm Ø.

Technical specifications
contact surface tin-plated
Rated current 3 A
Grid 2.54 mm
Connection plating gold-plated
Pin number 4 pole
Version socket header
Additional parts equipped
Orientation angled
Connection solder connection
Contact type socket
Rated voltage 125 V
Number of rows 2
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes