BL17SMD7TR | Fischer Elektronik

Socket header, 7 pole, pitch 2.54 mm, straight, BL17SMD7TR

Order No.: 68F0640
MPN:
BL17SMD7TR
BL 17 SMD 7 TR
Series: BL 17 SMD
BL17SMD7TR Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1301 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2,769.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1300 pcs.
2.1301 €

Female socket, BL17SMD7TR, Fischer Elektronik

Female socket for 0.635 mm and up to 0.85 mm Ø.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes